


XE-1467-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1467-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1467-001 |
Description | IEC STD TYPE J FASCIA SOCKET IS- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1467-001 Models |
Category | Type J-Type Thermocouple |
Manufacturer Labfacility Ltd | Accessory Type Thermocouple Connector |
Series | For Use With/Related Products Thermocouple Wire, J-Type |
Packaging Bag | Specifications Standard, Female |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 5 | 161,30600 Kč | 806,53 Kč |
| 10 | 158,11500 Kč | 1 581,15 Kč |
| 25 | 153,99080 Kč | 3 849,77 Kč |
| 50 | 150,94620 Kč | 7 547,31 Kč |
| 100 | 147,95610 Kč | 14 795,61 Kč |
| 250 | 144,09332 Kč | 36 023,33 Kč |
| 500 | 141,23842 Kč | 70 619,21 Kč |
| 1 000 | 138,43960 Kč | 138 439,60 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |

