K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
3D Animation of Standard IEC Thermocouple Connector Quickwire Socket

XE-1412-001

DigiKey Part Number
5425-XE-1412-001-ND
Manufacturer
Manufacturer Product Number
XE-1412-001
Description
IEC STD TYPE K QUICK WIRE SOCKET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Datasheet
 Datasheet
EDA/CAD Models
XE-1412-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Accessory Type
Thermocouple Connector
For Use With/Related Products
Thermocouple Wire, K-Type
Specifications
Standard, Female
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
5117,08400 Kč585,42 Kč
10114,77500 Kč1 147,75 Kč
25111,76800 Kč2 794,20 Kč
50109,55920 Kč5 477,96 Kč
100107,38800 Kč10 738,80 Kč
250104,58600 Kč26 146,50 Kč
500102,51308 Kč51 256,54 Kč
1 000100,48215 Kč100 482,15 Kč
Manufacturers Standard Package
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč