K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
3D Animation of Standard IEC Thermocouple Connector Quickwire Plug

XE-1411-001

DigiKey Part Number
5425-XE-1411-001-ND
Manufacturer
Manufacturer Product Number
XE-1411-001
Description
IEC STD TYPE K QUICK WIRE PLUG I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Datasheet
 Datasheet
EDA/CAD Models
XE-1411-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Accessory Type
Thermocouple Connector
For Use With/Related Products
Thermocouple Wire, K-Type
Specifications
Standard, Male
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1189,61000 Kč189,61 Kč
5181,00200 Kč905,01 Kč
10177,41200 Kč1 774,12 Kč
25172,78000 Kč4 319,50 Kč
50169,35300 Kč8 467,65 Kč
100165,99970 Kč16 599,97 Kč
250161,66780 Kč40 416,95 Kč
500158,46392 Kč79 231,96 Kč
1 000155,32305 Kč155 323,05 Kč
Manufacturers Standard Package
Unit Price without VAT:189,61000 Kč
Unit Price with VAT:229,42810 Kč