K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
3D Animation of Standard IEC Connector Panel Mount with Stainless Steel Bracket

XE-1408-001

DigiKey Part Number
5425-XE-1408-001-ND
Manufacturer
Manufacturer Product Number
XE-1408-001
Description
IEC STD TYPE K PANEL MOUNT IS-K-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Datasheet
 Datasheet
EDA/CAD Models
XE-1408-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Accessory Type
Thermocouple Connector
For Use With/Related Products
Thermocouple Wire, K-Type
Specifications
Standard, Female
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1299,85000 Kč299,85 Kč
5286,16000 Kč1 430,80 Kč
10280,49100 Kč2 804,91 Kč
25273,16720 Kč6 829,18 Kč
50267,75800 Kč13 387,90 Kč
100262,45400 Kč26 245,40 Kč
250255,60360 Kč63 900,90 Kč
500250,53722 Kč125 268,61 Kč
Manufacturers Standard Package
Unit Price without VAT:299,85000 Kč
Unit Price with VAT:362,81850 Kč