K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
3D Animation of Standard IEC Thermocouple Connector Socket

XE-1402-001

DigiKey Part Number
5425-XE-1402-001-ND
Manufacturer
Manufacturer Product Number
XE-1402-001
Description
IEC STD TYPE K IN-LINE SOCKET IS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Datasheet
 Datasheet
EDA/CAD Models
XE-1402-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Accessory Type
Thermocouple Connector
For Use With/Related Products
Thermocouple Wire, K-Type
Specifications
Standard, Female
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1156,86000 Kč156,86 Kč
5149,67400 Kč748,37 Kč
10146,69200 Kč1 466,92 Kč
25142,87040 Kč3 571,76 Kč
50140,03980 Kč7 001,99 Kč
100137,26600 Kč13 726,60 Kč
250133,68336 Kč33 420,84 Kč
500131,03466 Kč65 517,33 Kč
1 000128,43700 Kč128 437,00 Kč
Manufacturers Standard Package
Unit Price without VAT:156,86000 Kč
Unit Price with VAT:189,80060 Kč