CU-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, CU-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CU-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, CU-Type
3D Animation of Miniature IEC Thermocouple Connector PCB Mounting Socket

XE-1379-001

DigiKey Part Number
5425-XE-1379-001-ND
Manufacturer
Manufacturer Product Number
XE-1379-001
Description
CU TYPE CU PCB SOCKET FMTC-CU-PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CU-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, CU-Type
Datasheet
 Datasheet
EDA/CAD Models
XE-1379-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
CU-Type Thermocouple
Accessory Type
Thermocouple Connector
For Use With/Related Products
Thermocouple Wire, CU-Type
Specifications
Miniature, Female
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
5112,50800 Kč562,54 Kč
10110,26000 Kč1 102,60 Kč
25107,39200 Kč2 684,80 Kč
50105,26720 Kč5 263,36 Kč
100103,18000 Kč10 318,00 Kč
250100,48804 Kč25 122,01 Kč
50098,49700 Kč49 248,50 Kč
1 00096,54502 Kč96 545,02 Kč
Manufacturers Standard Package
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč