CU-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, CU-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CU-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, CU-Type
3D Animation of Miniature IEC Thermocouple Connector Plug

XE-1370-001

DigiKey Part Number
5425-XE-1370-001-ND
Manufacturer
Manufacturer Product Number
XE-1370-001
Description
CU MINI TYPE CU PLUG FMTC-CU-M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CU-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, CU-Type
Datasheet
 Datasheet
EDA/CAD Models
XE-1370-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
CU-Type Thermocouple
Accessory Type
Thermocouple Connector
For Use With/Related Products
Thermocouple Wire, CU-Type
Specifications
Miniature, Male
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1101,21000 Kč101,21 Kč
596,71600 Kč483,58 Kč
1094,78500 Kč947,85 Kč
2592,32400 Kč2 308,10 Kč
5090,49300 Kč4 524,65 Kč
10088,70190 Kč8 870,19 Kč
25086,38660 Kč21 596,65 Kč
50084,67528 Kč42 337,64 Kč
1 00082,99774 Kč82 997,74 Kč
Manufacturers Standard Package
Unit Price without VAT:101,21000 Kč
Unit Price with VAT:122,46410 Kč