


XE-1192-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1192-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1192-001 |
Description | IEC MINI TYPE T IN-LINE SOCKET I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Thermocouple Connector for use with Thermocouple Wire, T-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1192-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, T-Type | |
Specifications | Miniature, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 5 | 87,14200 Kč | 435,71 Kč |
| 10 | 85,39900 Kč | 853,99 Kč |
| 25 | 83,16880 Kč | 2 079,22 Kč |
| 50 | 81,52260 Kč | 4 076,13 Kč |
| 100 | 79,91000 Kč | 7 991,00 Kč |
| 250 | 77,82364 Kč | 19 455,91 Kč |
| 500 | 76,28280 Kč | 38 141,40 Kč |
| 1 000 | 74,77115 Kč | 74 771,15 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |


