J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type
3D Animation of Miniature IEC Thermocouple Connector Panel Mount S/Steel Bracket

XE-1168-001

DigiKey Part Number
5425-XE-1168-001-ND
Manufacturer
Manufacturer Product Number
XE-1168-001
Description
IEC MINI TYPE J PANEL MOUNT IM-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type
Datasheet
 Datasheet
EDA/CAD Models
XE-1168-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
J-Type Thermocouple
Accessory Type
Thermocouple Connector
For Use With/Related Products
Thermocouple Wire, J-Type
Specifications
Miniature, Female
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1153,71000 Kč153,71 Kč
5146,73400 Kč733,67 Kč
10143,83600 Kč1 438,36 Kč
25140,08200 Kč3 502,05 Kč
50137,30600 Kč6 865,30 Kč
100134,58880 Kč13 458,88 Kč
250131,07456 Kč32 768,64 Kč
500128,47794 Kč64 238,97 Kč
1 000125,93215 Kč125 932,15 Kč
Manufacturers Standard Package
Unit Price without VAT:153,71000 Kč
Unit Price with VAT:185,98910 Kč