


XE-1162-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1162-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1162-001 |
Description | IEC MINI TYPE J IN-LINE SOCKET I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1162-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, J-Type | |
Specifications | Miniature, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 5 | 94,11400 Kč | 470,57 Kč |
| 10 | 92,26500 Kč | 922,65 Kč |
| 25 | 89,84640 Kč | 2 246,16 Kč |
| 50 | 88,06980 Kč | 4 403,49 Kč |
| 100 | 86,32490 Kč | 8 632,49 Kč |
| 250 | 84,07180 Kč | 21 017,95 Kč |
| 500 | 82,40666 Kč | 41 203,33 Kč |
| 1 000 | 80,77406 Kč | 80 774,06 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |


