K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
3D Animation of Standard IEC Thermocouple Connector Socket

XE-1042-001

DigiKey Part Number
5425-XE-1042-001-ND
Manufacturer
Manufacturer Product Number
XE-1042-001
Description
IEC STD TYPE K PLUG & SOCKET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Accessory Type
Thermocouple Connector
For Use With/Related Products
Thermocouple Wire, K-Type
Specifications
2 Pieces, Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1275,28000 Kč275,28 Kč
5262,72600 Kč1 313,63 Kč
10257,51900 Kč2 575,19 Kč
25250,80840 Kč6 270,21 Kč
50245,84040 Kč12 292,02 Kč
100240,96880 Kč24 096,88 Kč
250234,67868 Kč58 669,67 Kč
500230,02806 Kč115 014,03 Kč
Manufacturers Standard Package
Unit Price without VAT:275,28000 Kč
Unit Price with VAT:333,08880 Kč