K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
3D Animation of Miniature IEC Thermocouple Connector Quickwire Socket

XE-1006-001

DigiKey Part Number
5425-XE-1006-001-ND
Manufacturer
Manufacturer Product Number
XE-1006-001
Description
IEC MINI TYPE K PLUG & SOCKET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Accessory Type
Thermocouple Connector
For Use With/Related Products
Thermocouple Wire, K-Type
Specifications
2 Pieces, Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1225,52000 Kč225,52 Kč
5215,31400 Kč1 076,57 Kč
10211,03000 Kč2 110,30 Kč
25205,52840 Kč5 138,21 Kč
50201,45900 Kč10 072,95 Kč
100197,46940 Kč19 746,94 Kč
250192,31564 Kč48 078,91 Kč
500188,50450 Kč94 252,25 Kč
1 000184,76812 Kč184 768,12 Kč
Manufacturers Standard Package
Unit Price without VAT:225,52000 Kč
Unit Price with VAT:272,87920 Kč