
XE-0457-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0457-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0457-001 |
Description | ANSI G/FIBRE 1/0.3MM K PLUG 0.3M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 11.811" (300.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,47000 Kč | 284,47 Kč |
| 5 | 271,66400 Kč | 1 358,32 Kč |
| 10 | 266,26200 Kč | 2 662,62 Kč |
| 25 | 259,31720 Kč | 6 482,93 Kč |
| 50 | 254,18260 Kč | 12 709,13 Kč |
| 100 | 249,14810 Kč | 24 914,81 Kč |
| 250 | 242,64288 Kč | 60 660,72 Kč |
| 500 | 237,83404 Kč | 118 917,02 Kč |
| Unit Price without VAT: | 284,47000 Kč |
|---|---|
| Unit Price with VAT: | 344,20870 Kč |




