
XE-0453-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0453-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0453-001 |
Description | IEC PFA 0.076MM K TAILS 0.3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 11.811" (300.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,44000 Kč | 249,44 Kč |
| 5 | 238,07600 Kč | 1 190,38 Kč |
| 10 | 233,36000 Kč | 2 333,60 Kč |
| 25 | 227,26440 Kč | 5 681,61 Kč |
| 50 | 222,76800 Kč | 11 138,40 Kč |
| 100 | 218,35380 Kč | 21 835,38 Kč |
| 250 | 212,65300 Kč | 53 163,25 Kč |
| 500 | 208,43962 Kč | 104 219,81 Kč |
| 1 000 | 204,30835 Kč | 204 308,35 Kč |
| Unit Price without VAT: | 249,44000 Kč |
|---|---|
| Unit Price with VAT: | 301,82240 Kč |


