11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-0451-001

DigiKey Part Number
5425-XE-0451-001-ND
Manufacturer
Manufacturer Product Number
XE-0451-001
Description
IEC PTFE 1/0.2MM K PLUG 0.3M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Air, Beaded
Manufacturer
Labfacility Ltd
Plug Type
Sub-Mini (Thermocouple Plug)
Series
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Packaging
Bag
Cable Length
11.811" (300.00mm)
Part Status
Active
Cable Insulation
Polytetrafluoroethylene (PTFE)
Type
K-Type Thermocouple
Plug Color
Green
Usage
Air, Gas, Surface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1264,45000 Kč264,45 Kč
5252,43400 Kč1 262,17 Kč
10247,43000 Kč2 474,30 Kč
25240,98120 Kč6 024,53 Kč
50236,20940 Kč11 810,47 Kč
100231,52940 Kč23 152,94 Kč
250225,48548 Kč56 371,37 Kč
500221,01782 Kč110 508,91 Kč
Manufacturers Standard Package
Unit Price without VAT:264,45000 Kč
Unit Price with VAT:319,98450 Kč