11.811" (300.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-0439-001

DigiKey Part Number
5425-XE-0439-001-ND
Manufacturer
Manufacturer Product Number
XE-0439-001
Description
IEC PTFE 1/0.376MM T PLUG 0.3M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.811" (300.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
T-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
11.811" (300.00mm)
Cable Insulation
Polytetrafluoroethylene (PTFE)
Plug Color
Black
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1290,40000 Kč290,40 Kč
5277,30000 Kč1 386,50 Kč
10271,81900 Kč2 718,19 Kč
25264,71760 Kč6 617,94 Kč
50259,47640 Kč12 973,82 Kč
100254,33410 Kč25 433,41 Kč
250247,69408 Kč61 923,52 Kč
500242,78602 Kč121 393,01 Kč
Manufacturers Standard Package
Unit Price without VAT:290,40000 Kč
Unit Price with VAT:351,38400 Kč