
4326B-2 | |
|---|---|
DigiKey Part Number | 1949-1022-ND |
Manufacturer | |
Manufacturer Product Number | 4326B-2 |
Description | RF PWR DIVIDER 5GHZ-18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 5 GHz ~ 18 GHz Isolation (Min) 19dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 5 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 19dB | |
Size / Dimension | 0.750" L x 1.000" W x 0.375" H (19.05mm x 25.40mm x 9.52mm) | |
Package / Case | Module | |
Base Product Number |

