Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLC-MM

DigiKey Part Number
5073-XLC-MM-ND
Manufacturer
Manufacturer Product Number
XLC-MM
Description
IP67 IND DPLX LC MM FBR OUTLET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Duplex
Manufacturer
L-com
Mode
Multimode
Series
Mounting Type
Panel Mount, Bulkhead
Packaging
Bag
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Part Status
Active
Ferrule Material
Phosphor Bronze
Type
Coupler
Color
Black
Convert From (Adapter End)
LC Receptacle
Ingress Protection
IP67 - Dust Tight, Waterproof
Convert To (Adapter End)
LC Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 464,33000 Kč2 464,33 Kč
102 094,82300 Kč20 948,23 Kč
251 963,77480 Kč49 094,37 Kč
501 870,16160 Kč93 508,08 Kč
1001 801,36590 Kč180 136,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 464,33000 Kč
Unit Price with VAT:2 981,83930 Kč