
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | HDMI KVM Extender | |
Number of Ports | 5 | |
Peripherals | HDMI/VGA Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | KVM Cable Kit, Rackmount Kit | |
Requires | - | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 066,17000 Kč | 23 066,17 Kč |
| Unit Price without VAT: | 23 066,17000 Kč |
|---|---|
| Unit Price with VAT: | 27 910,06570 Kč |



