
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,78000 Kč | 917,78 Kč |
| 10 | 780,09200 Kč | 7 800,92 Kč |
| 25 | 731,26840 Kč | 18 281,71 Kč |
| 50 | 696,38880 Kč | 34 819,44 Kč |
| 100 | 663,18030 Kč | 66 318,03 Kč |
| 250 | 621,72016 Kč | 155 430,04 Kč |
| Unit Price without VAT: | 917,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,51380 Kč |



