
WPUSBAX-2M | |
|---|---|
DigiKey Part Number | 5073-WPUSBAX-2M-ND |
Manufacturer | |
Manufacturer Product Number | WPUSBAX-2M |
Description | CBLWTR PRF USBA-F/A-M 2MTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Industrial Environments - IP67 |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 380,43000 Kč | 1 380,43 Kč |
| 10 | 1 173,37200 Kč | 11 733,72 Kč |
| 25 | 1 099,95240 Kč | 27 498,81 Kč |
| 50 | 1 047,49660 Kč | 52 374,83 Kč |
| 100 | 997,56860 Kč | 99 756,86 Kč |
| Unit Price without VAT: | 1 380,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 670,32030 Kč |


