WPDB25P-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPDB25P-KIT

DigiKey Part Number
5073-WPDB25P-KIT-ND
Manufacturer
Manufacturer Product Number
WPDB25P-KIT
Description
CONN D-SUB PLUG 25POS IDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock
Termination
IDC, Discrete Wire
Primary Material
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Backshell, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS)
Wire Gauge
-
Contact Material
-
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 125,03000 Kč1 125,03 Kč
10956,30500 Kč9 563,05 Kč
25896,45640 Kč22 411,41 Kč
50853,70500 Kč42 685,25 Kč
100813,00530 Kč81 300,53 Kč
250773,05296 Kč193 263,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 125,03000 Kč
Unit Price with VAT:1 361,28630 Kč