HDMI Receptacle Connector 19 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHC00023

DigiKey Part Number
5073-VHC00023-ND
Manufacturer
Manufacturer Product Number
VHC00023
Description
ADPT HDMI WATERPROOF CPLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Receptacle
Manufacturer
L-com
Mounting Type
Panel Mount, Through Hole
Series
Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Termination
Solder
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
HDMI
Number of Ports
1
Number of Contacts
19
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 257
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 015,04000 Kč1 015,04 Kč
10862,76600 Kč8 627,66 Kč
25808,75880 Kč20 218,97 Kč
50770,18560 Kč38 509,28 Kč
100733,46220 Kč73 346,22 Kč
250687,60892 Kč171 902,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 015,04000 Kč
Unit Price with VAT:1 228,19840 Kč