
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface, Multi Media |
Length 16.4' (5.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 988,99000 Kč | 1 988,99 Kč |
| 10 | 1 690,71400 Kč | 16 907,14 Kč |
| 25 | 1 584,94280 Kč | 39 623,57 Kč |
| 50 | 1 509,37920 Kč | 75 468,96 Kč |
| 100 | 1 437,43820 Kč | 143 743,82 Kč |
| Unit Price without VAT: | 1 988,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 406,67790 Kč |

