
V7C00022 | |
|---|---|
DigiKey Part Number | 5073-V7C00022-ND |
Manufacturer | |
Manufacturer Product Number | V7C00022 |
Description | COAX ADAPT BNC TO F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | F Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Nickel | |
Center Contact Material | Copper Alloy | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,51000 Kč | 490,51 Kč |
| 10 | 416,91500 Kč | 4 169,15 Kč |
| 25 | 390,80640 Kč | 9 770,16 Kč |
| 50 | 372,15600 Kč | 18 607,80 Kč |
| 100 | 354,40420 Kč | 35 440,42 Kč |
| 250 | 332,23792 Kč | 83 059,48 Kč |
| 500 | 316,40080 Kč | 158 200,40 Kč |
| Unit Price without VAT: | 490,51000 Kč |
|---|---|
| Unit Price with VAT: | 593,51710 Kč |



