Patch Panel, Cat6A RJ45 Jack 4 2 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP4SMC6A

DigiKey Part Number
5073-USP4SMC6A-ND
Manufacturer
Manufacturer Product Number
USP4SMC6A
Description
USP SUB-PNL W/4 CAT6A SHLD CPL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat6A RJ45 Jack 4 2 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
RJ45 Jack
Manufacturer
L-com
Number of Positions
4
Packaging
Bag
Number of Rows
2
Part Status
Active
Termination Style
Connector
Type
Patch Panel, Cat6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 031,35000 Kč2 031,35 Kč
51 736,49200 Kč8 682,46 Kč
101 623,01900 Kč16 230,19 Kč
251 558,84120 Kč38 971,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 031,35000 Kč
Unit Price with VAT:2 457,93350 Kč