
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sub Panel | |
Style | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,18000 Kč | 841,18 Kč |
| 5 | 719,09800 Kč | 3 595,49 Kč |
| 10 | 672,14600 Kč | 6 721,46 Kč |
| 25 | 614,71240 Kč | 15 367,81 Kč |
| 50 | 592,14360 Kč | 29 607,18 Kč |
| Unit Price without VAT: | 841,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,82780 Kč |


