USP222B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP222B

DigiKey Part Number
5073-USP222B-ND
Manufacturer
Manufacturer Product Number
USP222B
Description
SUB PANEL W/2 D HOLE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Sub Panel
Style
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1433,39000 Kč433,39 Kč
5370,43000 Kč1 852,15 Kč
10346,23300 Kč3 462,33 Kč
25316,64240 Kč7 916,06 Kč
50295,96120 Kč14 798,06 Kč
100281,40120 Kč28 140,12 Kč
Manufacturers Standard Package
Unit Price without VAT:433,39000 Kč
Unit Price with VAT:524,40190 Kč