USP221B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP221B

DigiKey Part Number
5073-USP221B-ND
Manufacturer
Manufacturer Product Number
USP221B
Description
SUB PANEL W/1 D HOLE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Blank Panel
Style
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 307
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1398,96000 Kč398,96 Kč
5341,05000 Kč1 705,25 Kč
10318,77100 Kč3 187,71 Kč
25291,53640 Kč7 288,41 Kč
50272,49520 Kč13 624,76 Kč
100256,17560 Kč25 617,56 Kč
Manufacturers Standard Package
Unit Price without VAT:398,96000 Kč
Unit Price with VAT:482,74160 Kč