Patch Panel 1 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP-DB37FB

DigiKey Part Number
5073-USP-DB37FB-ND
Manufacturer
Manufacturer Product Number
USP-DB37FB
Description
USP SUB-PNL W/1 DB37 F-F CPLR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Patch Panel 1 1 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Patch Panel
Manufacturer
L-com
Number of Positions
1
Packaging
Bag
Number of Rows
1
Part Status
Active
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1790,57000 Kč790,57 Kč
5675,88400 Kč3 379,42 Kč
10631,74600 Kč6 317,46 Kč
25577,77240 Kč14 444,31 Kč
50540,17360 Kč27 008,68 Kč
Manufacturers Standard Package
Unit Price without VAT:790,57000 Kč
Unit Price with VAT:956,58970 Kč