USB to Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC35MMAD-TP

DigiKey Part Number
5073-USBC35MMAD-TP-ND
Manufacturer
Manufacturer Product Number
USBC35MMAD-TP
Description
USB-C MALE TO FEMALE 3.5MM&THUND
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB to Audio
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
USB to Audio
Convert From (Adapter End)
USB - C Male
Convert To (Adapter End)
3.5mm Female
Interface
-
Features
Thunderbolt Compatible
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 890
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 055,36000 Kč1 055,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 055,36000 Kč
Unit Price with VAT:1 276,98560 Kč