UPMBB-075M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPMBB-075M

DigiKey Part Number
5073-UPMBB-075M-ND
Manufacturer
Manufacturer Product Number
UPMBB-075M
Description
CA USB-B PNL/USB-BM 0.75 MTR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Female to B Male 2.46' (750.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
2.46' (750.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1738,84000 Kč738,84 Kč
10627,87900 Kč6 278,79 Kč
25588,57240 Kč14 714,31 Kč
50560,49780 Kč28 024,89 Kč
100533,76670 Kč53 376,67 Kč
250500,39076 Kč125 097,69 Kč
Manufacturers Standard Package
Unit Price without VAT:738,84000 Kč
Unit Price with VAT:893,99640 Kč