
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,60000 Kč | 693,60 Kč |
| 10 | 589,46300 Kč | 5 894,63 Kč |
| 25 | 552,57080 Kč | 13 814,27 Kč |
| 50 | 526,20360 Kč | 26 310,18 Kč |
| 100 | 501,11000 Kč | 50 111,00 Kč |
| 250 | 469,77792 Kč | 117 444,48 Kč |
| Unit Price without VAT: | 693,60000 Kč |
|---|---|
| Unit Price with VAT: | 839,25600 Kč |


