
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,29000 Kč | 659,29 Kč |
| 10 | 560,41400 Kč | 5 604,14 Kč |
| 25 | 525,32400 Kč | 13 133,10 Kč |
| 50 | 500,26580 Kč | 25 013,29 Kč |
| 100 | 476,40570 Kč | 47 640,57 Kč |
| 250 | 446,61700 Kč | 111 654,25 Kč |
| Unit Price without VAT: | 659,29000 Kč |
|---|---|
| Unit Price with VAT: | 797,74090 Kč |

