
UPMB5-05M | |
|---|---|
DigiKey Part Number | 5073-UPMB5-05M-ND |
Manufacturer | |
Manufacturer Product Number | UPMB5-05M |
Description | CA USB-B PNL/5 POS 0.5 MTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB B Female Receptacle 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type Rectangular 05 pos Socket to USB B Female Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 Kč | 500,38 Kč |
| 10 | 425,25100 Kč | 4 252,51 Kč |
| 25 | 398,62600 Kč | 9 965,65 Kč |
| 50 | 379,59760 Kč | 18 979,88 Kč |
| 100 | 361,49110 Kč | 36 149,11 Kč |
| 250 | 338,88252 Kč | 84 720,63 Kč |
| 500 | 322,72918 Kč | 161 364,59 Kč |
| Unit Price without VAT: | 500,38000 Kč |
|---|---|
| Unit Price with VAT: | 605,45980 Kč |


