
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Extension Cable, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,99000 Kč | 529,99 Kč |
| 10 | 450,51200 Kč | 4 505,12 Kč |
| 25 | 422,29480 Kč | 10 557,37 Kč |
| 50 | 402,14940 Kč | 20 107,47 Kč |
| 100 | 382,96360 Kč | 38 296,36 Kč |
| 250 | 359,01456 Kč | 89 753,64 Kč |
| 500 | 341,90120 Kč | 170 950,60 Kč |
| Unit Price without VAT: | 529,99000 Kč |
|---|---|
| Unit Price with VAT: | 641,28790 Kč |


