
UPMA5-03M | |
|---|---|
DigiKey Part Number | 5073-UPMA5-03M-ND |
Manufacturer | |
Manufacturer Product Number | UPMA5-03M |
Description | CA USB-A PNL/5 POS 0.3 MTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB A Female Receptacle 0.98' (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 05 pos Socket to USB A Female Receptacle | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,46000 Kč | 510,46 Kč |
| 10 | 433,75600 Kč | 4 337,56 Kč |
| 25 | 406,59680 Kč | 10 164,92 Kč |
| 50 | 387,19480 Kč | 19 359,74 Kč |
| 100 | 368,72490 Kč | 36 872,49 Kč |
| 250 | 345,66404 Kč | 86 416,01 Kč |
| 500 | 329,18690 Kč | 164 593,45 Kč |
| Unit Price without VAT: | 510,46000 Kč |
|---|---|
| Unit Price with VAT: | 617,65660 Kč |


