
UAD31AMCF | |
|---|---|
DigiKey Part Number | 5073-UAD31AMCF-ND |
Manufacturer | |
Manufacturer Product Number | UAD31AMCF |
Description | ADPTUSB3.0 C-F/A-M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-C (USB TYPE-C), Receptacle Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer L-com | Convert From (Adapter End) USB-A (USB TYPE-A), Plug |
Series | Convert To (Adapter End) USB-C (USB TYPE-C), Receptacle |
Packaging Bag | Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,62000 Kč | 976,62 Kč |
| 10 | 830,15600 Kč | 8 301,56 Kč |
| 25 | 778,20280 Kč | 19 455,07 Kč |
| 50 | 741,08660 Kč | 37 054,33 Kč |
| 100 | 705,75120 Kč | 70 575,12 Kč |
| 250 | 661,62936 Kč | 165 407,34 Kč |
| Unit Price without VAT: | 976,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 181,71020 Kč |




