
U3A00080-03M | |
|---|---|
DigiKey Part Number | 5073-U3A00080-03M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00080-03M |
Description | USB 3.0 90 A-M RT / A-M 90 RT 30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 524,23000 Kč | 1 524,23 Kč |
| Unit Price without VAT: | 1 524,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 844,31830 Kč |


