
U3A00030-03M | |
|---|---|
DigiKey Part Number | 5073-U3A00030-03M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00030-03M |
Description | USB A-F PNL MNT/A LTCH-M 03M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 320,35000 Kč | 1 320,35 Kč |
| 10 | 1 122,32200 Kč | 11 223,22 Kč |
| 25 | 1 052,09200 Kč | 26 302,30 Kč |
| 50 | 1 001,91960 Kč | 50 095,98 Kč |
| 100 | 954,15330 Kč | 95 415,33 Kč |
| Unit Price without VAT: | 1 320,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 597,62350 Kč |


