
U3A00007-105M | |
|---|---|
DigiKey Part Number | 5073-U3A00007-105M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00007-105M |
Description | CAUSB 3.0 A/A HI-FLEX 1.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,92000 Kč | 639,92 Kč |
| 10 | 543,78500 Kč | 5 437,85 Kč |
| 25 | 509,74680 Kč | 12 743,67 Kč |
| 50 | 485,42560 Kč | 24 271,28 Kč |
| 100 | 462,27480 Kč | 46 227,48 Kč |
| 250 | 433,36476 Kč | 108 341,19 Kč |
| 500 | 416,52688 Kč | 208 263,44 Kč |
| Unit Price without VAT: | 639,92000 Kč |
|---|---|
| Unit Price with VAT: | 774,30320 Kč |



