USB 2.0 Cable A Female to A Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U2A00016-2M

DigiKey Part Number
5073-U2A00016-2M-ND
Manufacturer
Manufacturer Product Number
U2A00016-2M
Description
USB 2.0 A MALE TO B MALE W/FERRI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
20 AWG, 25 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
6.56' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1596,34000 Kč596,34 Kč
10506,76600 Kč5 067,66 Kč
25475,04200 Kč11 876,05 Kč
50452,37680 Kč22 618,84 Kč
100430,79920 Kč43 079,92 Kč
250403,85704 Kč100 964,26 Kč
500384,61028 Kč192 305,14 Kč
Manufacturers Standard Package
Unit Price without VAT:596,34000 Kč
Unit Price with VAT:721,57140 Kč