
U2A00014-18I | |
|---|---|
DigiKey Part Number | 5073-U2A00014-18I-ND |
Manufacturer | |
Manufacturer Product Number | U2A00014-18I |
Description | USB2.0 AF/90RT-LT AM 18"" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male, Right Angle 1.50' (457.2mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.50' (457.2mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,25000 Kč | 237,25 Kč |
| 10 | 201,63400 Kč | 2 016,34 Kč |
| 25 | 189,00320 Kč | 4 725,08 Kč |
| 50 | 179,97540 Kč | 8 998,77 Kč |
| 100 | 171,38720 Kč | 17 138,72 Kč |
| 250 | 160,66264 Kč | 40 165,66 Kč |
| 500 | 153,00094 Kč | 76 500,47 Kč |
| 1 000 | 145,70752 Kč | 145 707,52 Kč |
| Unit Price without VAT: | 237,25000 Kč |
|---|---|
| Unit Price with VAT: | 287,07250 Kč |


