USB 2.0 Cable A Male to Micro B Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U2A00003-05M

DigiKey Part Number
5073-U2A00003-05M-ND
Manufacturer
Manufacturer Product Number
U2A00003-05M
Description
CBL USB-A/MICRO B 0.5MTR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
1.64' (500.0mm)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 219
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1392,08000 Kč392,08 Kč
Manufacturers Standard Package
Unit Price without VAT:392,08000 Kč
Unit Price with VAT:474,41680 Kč