
U1A00002-05M | |
|---|---|
DigiKey Part Number | 5073-U1A00002-05M-ND |
Manufacturer | |
Manufacturer Product Number | U1A00002-05M |
Description | USB 3.1 TYPE C GEN 2 M/M 10 GBPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 3.1 (USB 3.1 Gen4, E-Mark, Superspeed+) Cable C Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 3.1 (USB 3.1 Gen4, E-Mark, Superspeed+) | |
Transfer Rate | - | |
Wire Gauge | 23 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,24000 Kč | 1 385,24 Kč |
| 10 | 1 177,48400 Kč | 11 774,84 Kč |
| 25 | 1 103,78920 Kč | 27 594,73 Kč |
| 50 | 1 051,15560 Kč | 52 557,78 Kč |
| 100 | 1 001,05030 Kč | 100 105,03 Kč |
| Unit Price without VAT: | 1 385,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,14040 Kč |



