
TSPC6AS52-25PK | |
|---|---|
DigiKey Part Number | 5073-TSPC6AS52-25PK-ND |
Manufacturer | |
Manufacturer Product Number | TSPC6AS52-25PK |
Description | CAT6A RJ45 PLUG FTP .048-.052" C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer L-com | Length 0.890" (22.61mm) |
Series | Color Clear |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 30VAC, 42VDC |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat6a | Shield Material Brass |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 110,99000 Kč | 4 110,99 Kč |
| Unit Price without VAT: | 4 110,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 974,29790 Kč |


