Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP8048C6AS

DigiKey Part Number
5073-TSP8048C6AS-ND
Manufacturer
Manufacturer Product Number
TSP8048C6AS
Description
C6A RJ45P SHLD STRNRLF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat6
Manufacturer
L-com
Termination
IDC
Series
Length
0.750" (19.05mm)
Packaging
Bag
Color
Clear
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
50.0µin (1.27µm)
Cable Type
Round Cable, Solid or Stranded Wires
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Polycarbonate (PC)
Shielding
Shielded
Shield Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1414,19000 Kč414,19 Kč
10351,93700 Kč3 519,37 Kč
25329,90080 Kč8 247,52 Kč
50314,15480 Kč15 707,74 Kč
100299,17010 Kč29 917,01 Kč
250280,45644 Kč70 114,11 Kč
500267,08638 Kč133 543,19 Kč
Manufacturers Standard Package
Unit Price without VAT:414,19000 Kč
Unit Price with VAT:501,16990 Kč