TRGPC506-5M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 89,16000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 83,00000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 56,77000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: 63,99000 Kč
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: 65,05000 Kč
Datasheet
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRGPC506-5M

DigiKey Part Number
5073-TRGPC506-5M-ND
Manufacturer
Manufacturer Product Number
TRGPC506-5M
Description
PROFINET C5E 2P RJ45 SF/UTP 22ST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Series
Length
16.40' (5.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRGPA401-5ML-com05073-TRGPA401-5M-ND89,16000 KčParametric Equivalent
TRGPC401-5ML-com05073-TRGPC401-5M-ND83,00000 KčParametric Equivalent
2122965SICK, Inc.01882-2122965-ND56,77000 KčParametric Equivalent
2171768LAPP105614-2171768-ND63,99000 KčParametric Equivalent
V45-G-C5-GN5M-PUR-E1S-V45-GPepperl+Fuchs, Inc.02046-V45-G-C5-GN5M-PUR-E1S-V45-G-ND65,05000 KčParametric Equivalent
Available To Order
Factory Stock: 49
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1938,61000 Kč938,61 Kč
Manufacturers Standard Package
Unit Price without VAT:938,61000 Kč
Unit Price with VAT:1 135,71810 Kč