TRGIX609EC-BLK-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 542,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 244,34000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 152,58000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 542,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 244,34000 Kč
Datasheet
New at DigiKey
Cable Assembly IX Plug, Right Angle to RJ45, 8p8c Male 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRGIX609EC-BLK-1M

DigiKey Part Number
5073-TRGIX609EC-BLK-1M-ND
Manufacturer
Manufacturer Product Number
TRGIX609EC-BLK-1M
Description
RAUIXA-RJ45P CAT6A SF/UTP CMR/CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly IX Plug, Right Angle to RJ45, 8p8c Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
IX Plug, Right Angle to RJ45, 8p8c Male
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 152,58000 Kč1 152,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 152,58000 Kč
Unit Price with VAT:1 394,62180 Kč