TRGIX605EC-BLK-20CM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 542,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 362,56000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 230,48000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 453,06000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 362,56000 Kč
Datasheet
Cable Assembly IX Plug to RJ45, 8p8c Female 0.66' (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRGIX605EC-BLK-20CM

DigiKey Part Number
5073-TRGIX605EC-BLK-20CM-ND
Manufacturer
Manufacturer Product Number
TRGIX605EC-BLK-20CM
Description
IXA-RJ45J, CAT6A F/UTP CMR/CMG P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly IX Plug to RJ45, 8p8c Female 0.66' (200.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
IX Plug to RJ45, 8p8c Female
Length
0.66' (200.0mm)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 691
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 207,59000 Kč1 207,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 207,59000 Kč
Unit Price with VAT:1 461,18390 Kč